Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CMCH214HCopy |
| Newark Part No. | 43AK6535 |
| Your Part Number | |
| Technical Datasheet |
1,161 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.580 |
Price for:Each
Minimum: 1
Multiple: 1
$32.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CMCH214HCopy |
| Newark Part No. | 43AK6535 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CMCH214H is a 2-1/4" X 7-3/4" masonry chisel with handguard. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.
- Durable handguard survives 7X more strikes
- Non-slip handguard design keeps the guard in place on the chisel
- Heat treated steel for longer durability
- Lacquer coating to prevent rust
- Tested to 150% of the ASME Standards
- 2-1/4inch width of cut, 7.75inch overall length, 4inch overall height, 4inch overall width
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
