
| Quantity | Price |
|---|---|
| 1+ | $40.080 |
Product Overview
CPK325C is a 3-1/4" drop point composite handle pocket knife. It has a premium-grade stainless steel drop-point blade, precision-ground for excellent cutting performance, easy maintenance, and overall durability, which makes it the perfect every day carry. It's composite handle is ergonomically designed to optimize hand and finger contact points for enhanced fit and superior control. Precision ball-bearing flipper action provides smooth blade deployment, while a full metal core and liner lock design assures secure locking of the blade in the open position and easy closing. A deep pocket carry clip keeps the knife well concealed, yet always accessible. Composite handle is ergonomically designed to optimize hand and finger contact points for enhanced fit and superior control. 5Cr15MoV steel blade features premium grade stainless steel and is precision-ground for excellent cutting performance.
- Smooth action heavy-duty ball bearing system provide quick and easy blade deployment for tool's life
- Ergonomic handle optimizes hand/finger contact points to maximize fit, control and user ergonomics
- Drop point blade design provides tip strength and overall blade durability for cutting applications
- Easy action flipper tab for smooth blade deployment
- Liner lock mechanism provides secure locking of blade in open position and easy closing action
- 3.25inch blade length, 4inch handle length, 8inch overall length
- Paper/cardboard/thin plastic/fiber/cable/wire cut material type
- Full lifetime warranty, straight handle style, D2 steel blade material
Technical Specifications
3.25"
-
Steel
8"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
