Print Page
Image is for illustrative purposes only. Please refer to product description.

5,670 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.490 |
Price for:Each
Minimum: 1
Multiple: 1
$41.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CPW12 is a 12" self-adjusting dual material pipe wrench. It features a unique head design that instantly grip and release pipe and other type of fastener with a fast ratcheting action. It is ideal for most surfaces including black iron, galvanized, PVC, and copper pipe, as well as nut, bolt and coupling. The spring-loaded head features a quick-grip and quick-release function that allows the wrench to be used with one hand. Locking jaw allows users to lock the jaw in the open position to quickly enter and exit pipe turning applications.
- Double the gripping power of traditional tongue-and-groove pliers
- Extended lower jaw increases access and allows for quick pipe grip in confined spaces
- Unique angled tooth configuration grips tighter
- 20% wider jaw for improved gripping power
- Slim profile head design allows better access to tight areas
- Dual material grip provides added comfort and durability
- Black oxide finish wipes clean easily and resists rust or corrosion
- 1.078inch head thickness, 12.0inch overall length, 0.60inch jaw thickness
- 0.60inch jaw width, 1.078inch overall height, 3.39inch overall width
- Full lifetime warranty
Technical Specifications
Length
12"
Product Range
-
Jaw Opening Max
1.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
