Print Page
Image is for illustrative purposes only. Please refer to product description.

861 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.260 |
Price for:Each
Minimum: 1
Multiple: 1
$71.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CPW16S is a 16" self-adjusting steel pipe wrench. The Crescent self-adjusting steel pipe wrench is perfect for numerous plumbing and MRO applications. This wrench utilizes a spring loaded jaw provided one-handed use. This is 30% stronger than previous models, includes a locking jaw, has an extended lower jaw for increased access and quick pipe grip. This is also 20% wider for improved gripping and include an optimized handle. Locking jaw allows users to lock the jaw in the open position to quickly enter and exit pipe turning applications.
- Self-adjusting head design instantly grips or releases, providing fast ratcheting action
- Double the gripping power of traditional tongue-and-groove pliers
- Extended lower jaw increases access and allows for quick pipe grip in confined spaces
- Unique angled tooth configuration grips tighter
- 20% wider jaw for improved gripping power
- Slim profile head design allows better access to tight areas
- 0.79inch head thickness, 16.0inch overall length, 0.80inch jaw thickness
- 0.85inch jaw width, 3.54inch overall height, 0.8inch overall width
- Full lifetime warranty
Technical Specifications
Length
16"
Product Range
-
Jaw Opening Max
2.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
