Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBAM-1296Copy |
| Newark Part No. | 43AK6558 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.700 |
Price for:Each
Minimum: 1
Multiple: 1
$104.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBAM-1296Copy |
| Newark Part No. | 43AK6558 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CSBAM-1296 is a 12" x 96 tooth medium aluminum circular saw blade. Premium High Velocity™ carbide teeth slice through aluminum with ease delivering 2X life for maximum productivity. A thin kerf design provides less burring, while Active Shield™ non-stick blade coating protects against heat, gumming and corrosion delivering 2x faster cutting speed for greater productivity. Laser cut vibration and expansion slots create a more balanced blade for greater durability and finish.
- Cordless and corded performance for maximum versatility
- Laser cut vibration slots absorb vibration for accurate, clean cuts
- Optimized tooth geometry for reduced splintering and tear out
- Full lifetime warranty, used on - miter saw
- Aluminum type, rawhide color, steel blade material
- 12.0inch overall length and width
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
