Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBFF-1280Copy |
| Newark Part No. | 43AK6568 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.030 |
Price for:Each
Minimum: 1
Multiple: 1
$84.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBFF-1280Copy |
| Newark Part No. | 43AK6568 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CSBFF-1280 is a 12" x 80-Tooth FineCut™ Fine finishing circular saw blade. It delivers quality cutting performance for a superior finish over the life of the blade. Premium precision carbide teeth slice through wood with ease delivering 10X life for maximum productivity. An ultra-thin kerf design provides less tear-out, while Active Shield™ non-stick blade coating protects against heat, gumming and corrosion delivering a 40% smoother surface finish for less sanding. Laser cut vibration and expansion slots create a more balanced blade for greater durability and accuracy.
- Cordless and corded performance for maximum versatility
- Ultra-thin kerf design for precise cuts
- Optimized tooth geometry for reduced splintering and tear out
- Laser cut expansion slots reduce burning of finishes
- Laser cut vibration slots absorb vibration for quieter cuts
- Full lifetime warranty, used on - miter saw/table saw
- Finishing/paneling type, rawhide color, steel blade material
- 12inch overall length and width
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
