Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBFR-724Copy |
| Newark Part No. | 43AK6583 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBFR-724Copy |
| Newark Part No. | 43AK6583 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CSBFR-724 is a 7-1/4" x 24-Tooth NailSlicer™ Framing circular saw blade. Premium high impact carbide teeth slice through nail-embedded wood with ease delivering 8X life for maximum productivity. A thin kerf design provides faster cutting performance, while Active Shield™ non-stick blade coating protects against heat, gumming and corrosion delivering 70% more cuts per charge for less downtime. Laser cut vibration and expansion slots create a more balanced blade for greater durability and cutting efficiency.
- Cordless and corded performance for maximum versatility
- Laser cut expansion slots reduces blade warping
- Laser cut vibration slots minimize blade vibration for straighter cuts
- Full lifetime warranty, used on - hand saw
- Framing type, rawhide color, steel blade material
- 7.25inch overall length and width
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
