Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBTX-744Copy |
| Newark Part No. | 43AK6604 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.060 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | CSBTX-744Copy |
| Newark Part No. | 43AK6604 |
| Technical Datasheet | |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CSBTX-744 is a 7-1/4" x 44 tooth composite decking circular saw blade. Premium Razor Tipped™ carbide teeth slice through composite decking and PVC material with ease delivering 50% smoother finish. A thin kerf design provides melt-free cuts, while Active Shield™ non-stick blade coating protects against heat, gumming and corrosion. Laser cut vibration and expansion slots create a more balanced blade for greater durability and cutting efficiency.
- Optimized tooth geometry for clean, melt-free cuts
- Cordless and corded performance for maximum versatility
- Thin kerf design for fast, precise cuts
- Laser cut expansion slots reduce burn marks
- Laser cut vibration slots minimize blade vibration to reduce swirl marks
- Full lifetime warranty, used on - hand saw
- Composite type, rawhide color, steel blade material
- 7.25inch overall length and width
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
