Print Page
Image is for illustrative purposes only. Please refer to product description.

3,875 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCWCH34Copy
Newark Part No.43AK6653
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CWCH34 is a 3/4" wood chisel. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike cap that is hardened to prevent mushrooming. Shanks of wood chisel has a full metal core for extra durability, while cold chisels feature a recessed “control panel” and longer shanks for extra comfort, safety, and access. The superior design of wood chisel starts with their full metal cores and oversized strike caps.
- Full metal core from the strike cap to the tip
- Comfort grip designed to reduce user fatigue
- Oversized strike cap for added safety
- Precision ground and corrosion resistant drop forged carbon steel blades for long tool life
- Handle designed with parallel flats to reduce tool roll off
- 0.75inch width of cut, 9.5inch overall length
- Co-Mold comfort handle material
- Rawhide and black handle color
- 1.25inch overall height, 1.5inch overall width
- Carbon steel material, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
