Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 252-PSGU-RMBX-C6-T1-IACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 44W8684 |
| Product Range | 252 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $319.200 |
Price for:Each
Minimum: 1
Multiple: 1
$319.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 252-PSGU-RMBX-C6-T1-IACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 44W8684 |
| Product Range | 252 Series |
| Technical Datasheet | |
| Product Range | 252 Series |
| Contact Configuration | - |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 208V |
| Relay Terminals | Wire Leaded |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | - |
| Current Monitoring Range Min | - |
| Current Monitoring Range Max | - |
| Power Consumption | - |
| Approvals & Standards | CSA, UL |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 252 Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 208V |
| Contact Voltage VDC | 24V |
| Current Monitoring Range Min | - |
| Power Consumption | - |
| SVHC | To Be Advised |
| Contact Configuration | - |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Wire Leaded |
| Supply Voltage Max | - |
| Current Monitoring Range Max | - |
| Approvals & Standards | CSA, UL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
