Print Page
2RL-201
Current Transformer, Non-ANSI Rated Window Type, 200:5, Class 1, 4 VA, 26.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 2RL-201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J4231 |
| Product Range | 2RL Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.380 |
Price for:Each
Minimum: 1
Multiple: 1
$65.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 2RL-201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J4231 |
| Product Range | 2RL Series |
| Technical Datasheet | |
| Input Current | 200A |
| CT Construction | Non-ANSI Rated Window Type |
| Turns Ratio | 200:5 |
| Current Ratio | 200:5 |
| Accuracy Class | Class 1 |
| Frequency Min | 50Hz |
| Power Rating | 4VA |
| Frequency Max | 400Hz |
| Window Diameter | 26.7mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering |
| Primary Current | 200A |
| Secondary Current Nom | 5A |
| Product Range | 2RL Series |
| SVHC | To Be Advised |
Product Overview
The 2RL-201 is a 200A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. SHT and SFT case styles also available as SHL and SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
| Input Current | 200A |
|---|---|
| Turns Ratio | 200:5 |
| Accuracy Class | Class 1 |
| Power Rating | 4VA |
| Window Diameter | 26.7mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| CT Construction | Non-ANSI Rated Window Type |
|---|---|
| Current Ratio | 200:5 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 200A |
| Product Range | 2RL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
