Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3918
Product Range460 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.680 |
Price for:Each
Minimum: 1
Multiple: 1
$559.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No460-240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3918
Product Range460 Series
Technical Datasheet
Input Voltage240V
Turns Ratio2:1
Output Voltage120V
Power Rating-
Frequency Range60Hz
Accuracy ClassClass 0.6
Transformer MountingPanel Mount
Transformer TerminalsStud
Product Range460 Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
240V
Output Voltage
120V
Frequency Range
60Hz
Transformer Mounting
Panel Mount
Product Range
460 Series
Turns Ratio
2:1
Power Rating
-
Accuracy Class
Class 0.6
Transformer Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
