Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No861-92MG-NWEFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M5514
Product Range860 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.290 |
| 5+ | $44.980 |
| 10+ | $43.000 |
| 20+ | $41.350 |
Price for:Each
Minimum: 1
Multiple: 1
$47.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No861-92MG-NWEFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M5514
Product Range860 Series
Technical Datasheet
Current Rating60A
Accuracy %0.5%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range860 Series
SVHCTo Be Advised
Technical Specifications
Current Rating
60A
Operating Temperature Min
-20°C
Product Range
860 Series
Accuracy %
0.5%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
