Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoDL3N1-35-60/0.1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36AJ3566
Product RangeDL3N1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoDL3N1-35-60/0.1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36AJ3566
Product RangeDL3N1 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio60:0.1
Accuracy ClassClass 1
Power Rating0.25VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current60A
Secondary Current Nom100mA
Product RangeDL3N1 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
100mA
SVHC
To Be Advised
Current Ratio
60:0.1
Power Rating
0.25VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
60A
Product Range
DL3N1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
