Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE244-01R-G-HG-ZUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1959
Product RangeE244 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.460 |
| 5+ | $92.110 |
| 10+ | $89.820 |
Price for:Each
Minimum: 1
Multiple: 1
$98.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE244-01R-G-HG-ZUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1959
Product RangeE244 Series
Technical Datasheet
Meter FunctionDC Current
Meter Range4mA to 20mA
Panel Cutout Height92mm
Panel Cutout Width92mm
Product RangeE244 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
92mm
Product Range
E244 Series
Meter Range
4mA to 20mA
Panel Cutout Width
92mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
