Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFH-100-50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3815
Product RangeFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.190 |
Price for:Each
Minimum: 1
Multiple: 1
$78.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFH-100-50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M3815
Product RangeFH Series
Technical Datasheet
Current Rating100A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeFH Series
SVHCTo Be Advised
Technical Specifications
Current Rating
100A
Operating Temperature Min
-
Product Range
FH Series
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
