Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFN-5-50Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92F5447
Product RangeFN Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FN-5-50 is a 5A Base Mounted Shunts with copper alloy sensing element. The Manganin resistance element is hard soldered into conservatively rated brass end blocks. These are mounted on to an insulating, molded base, drilled to provide fixing holes.
Applications
Sensing & Instrumentation
Technical Specifications
Current Rating
5A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FN-5-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
