Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFN-50-50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92F5450
Product RangeFN Series
Your Part Number
13 In Stock
85 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.080 |
Price for:Each
Minimum: 1
Multiple: 1
$70.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFN-50-50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92F5450
Product RangeFN Series
Technical Datasheet
Current Rating50A
Accuracy %0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Product Overview
The FN-50-50 is a 50A Base Mounted Shunt provides an alternative to the panel meter series at ratings below 500A. This FN-series shunt with black molded base gives the additional mechanical strength required for many applications as well as providing a means of mounting. It is equally suitable for laboratory work for use as a component in electronic equipment.
- 50mV Voltage rated
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
50A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FN-50-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
