Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROPICO
Manufacturer Part No930139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R5866
Product RangeDO4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,875.600 |
| 5+ | $1,808.570 |
| 10+ | $1,758.830 |
| 25+ | $1,669.610 |
| 50+ | $1,608.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,875.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROPICO
Manufacturer Part No930139Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25R5866
Product RangeDO4000 Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range0.004ohm, 0.04ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
Resolution (ohm)100ohm
Test Current1A
Accuracy-
External Height130mm
External Width215mm
External Depth55mm
Weight800g
Product RangeDO4000 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Wire Connection
-
Resolution (ohm)
100ohm
Accuracy
-
External Width
215mm
Weight
800g
SVHC
No SVHC (14-Jun-2023)
Resistance Measurement Range
0.004ohm, 0.04ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
Test Current
1A
External Height
130mm
External Depth
55mm
Product Range
DO4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
