Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoFDC2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $629.580 |
| 2+ | $616.990 |
| 5+ | $604.400 |
Price for:Each
Minimum: 1
Multiple: 1
$629.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoFDC2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5349
Technical Datasheet
Conduit Body TypeFDC
Trade Size3/4"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length157.23mm
External Width74.68mm
External Height76.96mm
Product Range-
Technical Specifications
Conduit Body Type
FDC
Internal Volume
-
Conduit Colour
-
External Width
74.68mm
Product Range
-
Trade Size
3/4"
Conduit Material
Stainless Steel
External Length
157.23mm
External Height
76.96mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
