Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoFDS2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $536.160 |
| 2+ | $525.440 |
| 5+ | $514.710 |
Price for:Each
Minimum: 1
Multiple: 1
$536.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoFDS2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5375
Technical Datasheet
Conduit Body TypeFDS
Trade Size3/4"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length137.41mm
External Width74.68mm
External Height76.96mm
Product Range-
Technical Specifications
Conduit Body Type
FDS
Internal Volume
-
Conduit Colour
-
External Width
74.68mm
Product Range
-
Trade Size
3/4"
Conduit Material
Stainless Steel
External Length
137.41mm
External Height
76.96mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
