Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLB100MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38X5396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.340 |
| 5+ | $38.450 |
| 10+ | $36.180 |
| 25+ | $34.180 |
| 50+ | $33.500 |
| 100+ | $32.810 |
Price for:Each
Minimum: 1
Multiple: 1
$40.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB100MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38X5396
Technical Datasheet
Conduit Body TypeLB
Trade Size1"
Internal Volume12.5cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length157.48mm
External Width45.72mm
External Height67.31mm
Product Range-
Technical Specifications
Conduit Body Type
LB
Internal Volume
12.5cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
45.72mm
Product Range
-
Trade Size
1"
Conduit Material
Malleable Iron
External Length
157.48mm
External Height
67.31mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
