Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLR28SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44X7049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $402.960 |
| 2+ | $394.900 |
| 5+ | $386.840 |
Price for:Each
Minimum: 1
Multiple: 1
$402.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLR28SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44X7049
Technical Datasheet
Conduit Body TypeLR
Trade Size3/4"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length145.29mm
External Width41.4mm
External Height41.4mm
Product Range-
Technical Specifications
Conduit Body Type
LR
Internal Volume
-
Conduit Colour
-
External Width
41.4mm
Product Range
-
Trade Size
3/4"
Conduit Material
Stainless Steel
External Length
145.29mm
External Height
41.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
