Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoST 1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38X5627
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
| 5+ | $20.850 |
| 10+ | $19.830 |
| 25+ | $18.900 |
| 50+ | $17.790 |
| 100+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38X5627
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialZinc
Conduit ColourMetallic - Natural Zinc
External Length-
IP / NEMA RatingIP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product Range-
Product Overview
The ST 1 Myers™ Hub Basic Scru-Tite® is ideal for general use indoors or outdoors with rigid conduit and IMC. Constructed of tough natural zinc this 1/2" hub is used in the termination of electrical circuits through wall of the enclosure providing a positive seal and electrical ground. Ideal for pharmaceutical, chemical and food processing, pulp/paper, nuclear, solar and commercial construction applications. Suitable for use in environmentally demanding applications, including those with the presence of chemicals, such as acetic, citric and salt water.
- Trade size 1/2"
- Vibration-proof - nut with serrations assures flush installation and positive grounding
- Captive O-ring gasket assures positive water and dust-tight installations
- Precision machine cut NPT threads for a positive fit
- Easy installation, no welding - serrations on nut and hub bite into metal
- Posi-Lok insulated throat cannot come out
- NEMA 2, 3, 3R, 4, 4X and 12
- UL listed, UL file no. E-27258; CSA certified
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Natural Zinc
IP / NEMA Rating
IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
