Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoST 2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38X5629
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.460 |
| 5+ | $21.840 |
| 10+ | $20.770 |
| 25+ | $19.790 |
| 50+ | $18.620 |
| 100+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38X5629
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialZinc
Conduit ColourMetallic - Natural Zinc
External Length37.3mm
IP / NEMA RatingIP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product Range-
Product Overview
The ST 2 is a 3/4-inch zinc Scru-Tite® Basic Hub ideal for indoors or outdoors with rigid conduit and IMC. It provides positive seal and electrical ground. It is also ideal for pharmaceutical, chemical and food processing, pulp/paper, nuclear, solar and commercial construction applications. It is suitable for use in environmentally demanding applications, including those with the presence of chemicals, such as acetic, citric and salt water.
- Easy installation and smooth pulling service for labour savings
- Vibration-proof
- Strong, oversize nut with radial serrations assures flush installation and positive grounding
Applications
Industrial, Commercial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
37.3mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Metallic - Natural Zinc
IP / NEMA Rating
IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
