Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoT38SSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44X7057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $555.630 |
| 2+ | $544.520 |
| 5+ | $533.400 |
Price for:Each
Minimum: 1
Multiple: 1
$555.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoT38SSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44X7057
Technical Datasheet
Conduit Body TypeT
Trade Size1"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length191.26mm
External Width45.21mm
External Height58.67mm
Product Range-
Technical Specifications
Conduit Body Type
T
Internal Volume
-
Conduit Colour
-
External Width
45.21mm
Product Range
-
Trade Size
1"
Conduit Material
Stainless Steel
External Length
191.26mm
External Height
58.67mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
