Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET AUTOMATION
Manufacturer Part No88950154Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19K5942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.670 |
| 5+ | $164.890 |
| 10+ | $164.600 |
| 25+ | $161.310 |
| 50+ | $158.020 |
Price for:Each
Minimum: 1
Multiple: 1
$168.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88950154Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19K5942
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy %1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail / Panel
Isolation InputNon Isolated
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
Lead (10-Jun-2022)
Signal Conditioner Output
Voltage
Accuracy %
1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail / Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
