Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGDF1R10MV2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.43AC8309
Product RangeTMR48D Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $430.170 |
Price for:Each
Minimum: 1
Multiple: 1
$430.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGDF1R10MV2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.43AC8309
Product RangeTMR48D Series
Technical Datasheet
Product RangeTMR48D Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Syr-line TMR48D series digital timer designed to save space and time with its compact size and easy configurability.
- Multi-function
- Digital 11-pins connection
- 1 x 10A output
- Supply voltage range from 24V to 240V AC/DC
- Lock function
- Up or down timing
- DIN sized (48x48mm) housing
- Water and dust-proof (IP66)
- Compact body (63mm long)
- Memory option in event of a break in supply
Technical Specifications
Product Range
TMR48D Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
-
Panel Cutout Height
45mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Alternatives for GDF1R10MV2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
