Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82869015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5095
Product Range82 869 0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $203.690 |
Price for:Each
Minimum: 10
Multiple: 10
$2,036.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82869015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28C5095
Product Range82 869 0 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max7.2rpm
Torque Max2N-m
Power Rating3.9W
Gear Ratio TO: 1600
Motor Size32mm
External Length79.6mm
Product Range82 869 0 Series
SVHCLead
Product Overview
The 82869015 is a DC Geared Motor with ovoid gearbox. It features high-performance 2Nm torque rated plastic gears and optional encoder built into the motor.
- 1daN Axial load static
- 10daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7.2rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0 Series
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
600
External Length
79.6mm
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
