Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82924020Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96Y8907
Product Range829240 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $144.310 |
Price for:Each
Minimum: 1
Multiple: 1
$144.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82924020Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96Y8907
Product Range829240 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeDC
Step Angle7.5°
No. of PhasesTwo Phase
Resistance10.7ohm
Torque Max0.5N-m
Current Rating590mA
Inertia18.8g-cm²
Voltage Rating Max-
No. of Wires4
External Length45.5mm
Shaft Diameter3.5mm
Product Range829240 Series
Shaft Length13.5mm
SVHCLead (21-Jan-2025)
Product Overview
- Geared stepper motor (stepper motor 829200 + parallel shafts gearbox Ovoïde 810210)
- Number of phases are 2, 10 ratio
- 7.5° step angle, 1daN axial load static, 8daN radial load static
- 0.5Nm maximum permitted torque from gearmotor under continuous conditions
- 7.5W absorbed power, 120°C coil temperature
- 9.84inch wires length, IP40 protection rating
- Special output shafts, special supply voltages, special cable lengths
- Special output bearings, special connectors, special gearbox ratios
- Special mounting plate, special gear wheel material
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
No. of Phases
Two Phase
Torque Max
0.5N-m
Inertia
18.8g-cm²
No. of Wires
4
Shaft Diameter
3.5mm
Shaft Length
13.5mm
Motor Size
-
Step Angle
7.5°
Resistance
10.7ohm
Current Rating
590mA
Voltage Rating Max
-
External Length
45.5mm
Product Range
829240 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
