Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0230421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1664
Product Range83132 Series
Your Part Number
119 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 5+ | $12.260 |
| 10+ | $11.370 |
| 25+ | $10.520 |
| 50+ | $9.600 |
| 100+ | $8.970 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0230421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1664
Product Range83132 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom-
Product Range83132 Series
Contact Voltage AC Nom250V
Operating Force Max1.6N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-DB
Contact Current Max
5A
Product Range
83132 Series
Operating Force Max
1.6N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
