Print Page
81502160
Switch, Manostats, Pneumatic Output, Adjustable, Negative Output, 2Bar to 8Bar, 170Nl/min, 2.5mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81502160Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34B3499 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $442.300 |
Price for:Each
Minimum: 1
Multiple: 1
$442.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81502160Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34B3499 |
| Technical Datasheet | |
| Connection Size | - |
| Operating Pressure Max | 8bar |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 81502160 is a 30 to 120psi monostable Adjustable Pressure Switch with negative output (NO).
- 3 Million mechanical life
- -5 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
| Connection Size | - |
|---|---|
| Operating Temperature Min | -5°C |
| Product Range | - |
| Operating Pressure Max | 8bar |
|---|---|
| Operating Temperature Max | 50°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
