Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
| Quantity | Price |
|---|---|
| 5+ | $7,454.800 |
Price for:Each
Minimum: 5
Multiple: 5
$37,274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 81506710 is a Pneumatic Analog Timer with adjustable timing. It features 0.1 to 15 seconds negative output. It is suitable for use in industrial and explosive atmospheres.
- 2 to 8bar Supply pressure
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
-
No. of Timing Ranges
-
Time Max
15s
Supply Voltage Max
-
Connection / Termination
-
Panel Cutout Width
40mm
Timer Functions
-
Time Min
0.1s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
30mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
