Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81506920Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 34B3520 |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $417.380 |
Price for:Each
Minimum: 1
Multiple: 1
$417.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81506920Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 34B3520 |
| Technical Datasheet | |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Time Min | 0.2s |
| Time Max | 14s |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 81506920 is a 0.04 to 12Hz Adjustable Frequency Generator capable of 2 to 8bar supply pressure and 170Nl/minute flow rate.
- Connection on sub-base
Applications
Metering, Test & Measurement, Automation & Process Control
Technical Specifications
| Supply Voltage Min | - |
|---|---|
| Time Min | 0.2s |
| Panel Cutout Height | - |
| Product Range | - |
| Supply Voltage Max | - |
|---|---|
| Time Max | 14s |
| Panel Cutout Width | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
