Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81513509Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 64R0953 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $177.660 |
Price for:Each
Minimum: 1
Multiple: 1
$177.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81513509Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 64R0953 |
| Technical Datasheet | |
| Connection Size | - |
| Operating Pressure Max | 8bar |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Connection Size | - |
|---|---|
| Operating Temperature Min | -10°C |
| Product Range | - |
| Operating Pressure Max | 8bar |
|---|---|
| Operating Temperature Max | 70°C |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
