Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $35.200 |
Price for:Each
Minimum: 10
Multiple: 10
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81521501Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34B3673
Product Range81 Series
Valve TypeLogic Element
Valve FunctionOR
Operating Pressure Max8bar
Pneumatic Connection-
Operating Temperature Min-5°C
Operating Temperature Max50°C
Flow Rate170Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Pressure Min2bar
Product Range81 Series
SVHCTo Be Advised
Product Overview
The 81521501 is a blue Logic Element with on sub-base page 4/14-4/15 version. It performs combined pneumatic.
- Easy to use
- 2.7mm Orifice diameter
- 170Nl/minute Flow at 6 bars
- >10⁷ operations Mechanical life
Applications
Automation & Process Control
Technical Specifications
Valve Type
Logic Element
Operating Pressure Max
8bar
Operating Temperature Min
-5°C
Flow Rate
170Nl/min
Pneumatic Connection Method
Sub-Base
Product Range
81 Series
Valve Function
OR
Pneumatic Connection
-
Operating Temperature Max
50°C
Pneumatic Mounting Type
-
Operating Pressure Min
2bar
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

