Print Page
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.440 |
Price for:Each
Minimum: 1
Multiple: 1
$60.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 81540001Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34B3699 |
| Product Range | 81 Series |
| Technical Datasheet | |
| Valve Type | Logic Element |
| Connection Size | 4mm |
| Valve Function | OR |
| Pneumatic Connection | - |
| Operating Pressure Max | 8bar |
| Flow Rate | 170Nl/min |
| Pneumatic Mounting Type | - |
| Pneumatic Connection Method | Plug-In Connector |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 50°C |
| Operating Pressure Min | 2bar |
| Product Range | 81 Series |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 81540001 is a blue Logic Element with Ø4mm plug-in version. It performs combined pneumatic.
- Easy to use
- 2.7mm Orifice diameter
- 170Nl/minute Flow at 6 bars
- <gt/>10⁷ operations Mechanical life
Applications
Automation & Process Control
Technical Specifications
| Valve Type | Logic Element |
|---|---|
| Valve Function | OR |
| Operating Pressure Max | 8bar |
| Pneumatic Mounting Type | - |
| Operating Temperature Min | -5°C |
| Operating Pressure Min | 2bar |
| SVHC | Lead (21-Jan-2025) |
| Connection Size | 4mm |
|---|---|
| Pneumatic Connection | - |
| Flow Rate | 170Nl/min |
| Pneumatic Connection Method | Plug-In Connector |
| Operating Temperature Max | 50°C |
| Product Range | 81 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

