Print Page
81921701
Detector, Position, Miniature, Plastic Roller Lever, NC, 0.1Bar to 8Bar, 200NI/min, 18N, 2.7mm OD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34B3827
Product RangeMiniature 81 Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.940 |
Price for:Each
Minimum: 1
Multiple: 1
$99.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81921701Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34B3827
Product RangeMiniature 81 Series
Technical Datasheet
Valve TypePosition Detector
Valve FunctionNormally Closed
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min100mbar
Product RangeMiniature 81 Series
SVHCLead (21-Jan-2025)
Product Overview
The 81921701 is a miniature pneumatic Position Detector and control by lever with plastic roller. It is made of Zamak body material and 8bar maximum operating pressure.
- 100% Pneumatic
- Metal Enclosure
- Push-in Connection for Semi-rigid Tubing
Applications
Automation & Process Control
Technical Specifications
Valve Type
Position Detector
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
50°C
Product Range
Miniature 81 Series
Valve Function
Normally Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
100mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 81921701
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
