Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81923001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34B3835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $149.200 |
Price for:Each
Minimum: 5
Multiple: 5
$746.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 81923001 is an adjustable stop series metal Position Detector.
- 100% pneumatic
- ≥10⁷ Operations mechanical life
Applications
Industrial
Technical Specifications
Connection Size
3mm
Operating Temperature Min
-5°C
Product Range
-
Operating Pressure Max
8bar
Operating Temperature Max
50°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
