Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84872120Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 86K0431 |
| Product Range | HUL Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $239.360 |
Price for:Each
Minimum: 1
Multiple: 1
$239.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84872120Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 86K0431 |
| Product Range | HUL Series |
| Technical Datasheet | |
| Product Range | HUL Series |
| Contact Configuration | DPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 250V |
| Supply Voltage Max | 264V |
| Power Consumption | 3.5VA |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 84872120 is a 2-pole Multi-function Voltage Control Relay with DIN-rail mount, HUL series. DPDT contact configuration, controls AC/DC voltages. Measurement ranges from 0.2 to 600V. Choice between under and overvoltage. True RMS measurement, selectable latching (memory) function.
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Product Range | HUL Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 250V |
| Power Consumption | 3.5VA |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 264V |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
