
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84872152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 86K0437 |
| Product Range | MUSF Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $219.670 |
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84872152Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 86K0437 |
| Product Range | MUSF Series |
| Technical Datasheet | |
| Product Range | MUSF Series |
| Contact Configuration | SPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 250V |
| Supply Voltage Max | 260V |
| Power Consumption | 3.5VA |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The MUS/MUSF series Control Relay suitable for 1-phase voltage monitoring AC/DC. The relay requires no supply voltage but is instead powered by the measurement voltage that it simultaneously monitors (model MUS12DC is only for DC voltage). The MUS relay provides the user with the opportunity to choose between different control functions over and undervoltage with or without memory (if selected with memory, the power to the relay must be switched OFF to restart) and a time delay Tt to prevent minor temporary voltage changes (0.1 to 10 seconds). Adjustable hysteresis (H) is 5 to 20%of the set value (applies only to MUS series). All settings are made at the front with a switch and if its setting is changed during operation, all LEDs begin to flash but the unit will continue to function normally with the voltage set at the most recent power connection. The MUSF relay has a window function, which means that the relay monitors the voltage that is between a lower and upper limit value.
- Three models with different voltage ranges
- Reconnectible over or undervoltage
- Automatic detection of AC or DC
- 17.5mm Cabinet with DIN-rail
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
| Product Range | MUSF Series |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 250V |
| Power Consumption | 3.5VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 260V |
| SVHC | Lead (21-Jan-2025) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
