Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84873021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K0440
Product RangeMWS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.560 |
Price for:Each
Minimum: 1
Multiple: 1
$176.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84873021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K0440
Product RangeMWS2 Series
Technical Datasheet
Product RangeMWS2 Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption1.8VA
Phase Monitoring Range Min183VAC
Phase Monitoring Range Max484VAC
SVHCLead
Technical Specifications
Product Range
MWS2 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
1.8VA
Phase Monitoring Range Max
484VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183VAC
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
