Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84874320Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87K6163 |
| Product Range | HSV Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $296.090 |
Price for:Each
Minimum: 1
Multiple: 1
$296.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 84874320Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87K6163 |
| Product Range | HSV Series |
| Technical Datasheet | |
| Coil Voltage | 240V |
| Contact Configuration | SPDT |
| Product Range | HSV Series |
| Relay Mounting | DIN Rail |
| Contact Current | 5A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | - |
| IP Rating | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 84874320 is a Speed Control Relay, HSV type with DIN-rail mount. SPDT contact configuration, control of over-speed, under-speed, operating rate, stopping. Measurement via discrete sensors 3-wire PNP or NPN, Namur, voltage 0 to 30V or volt-free contact type. Works with either NO or NC sensors. Time between pulses adjustable from 0.05 seconds to 10 minutes. Power-on inhibit time, adjustable from 0.6 to 60 seconds.
- Inhibit time can be managed via an external contact
- Fixed or adjustable time delay
- Fixed threshold in generic measurement range
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
| Coil Voltage | 240V |
|---|---|
| Product Range | HSV Series |
| Contact Current | 5A |
| Contact Voltage AC Nom | 250V |
| Contact Material | - |
| SVHC | Lead (21-Jan-2025) |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| IP Rating | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
