Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 87622162Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22T9812 |
| Your Part Number | |
| Technical Datasheet |
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $170.620 |
Price for:Each
Minimum: 1
Multiple: 1
$170.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 87622162Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22T9812 |
| Technical Datasheet | |
| No. of Digits / Alpha | 8 |
| Digit Height | - |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 260V |
| Panel Cutout Height | 22.2mm |
| Panel Cutout Width | 45mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 87622162 is a 260VAC/DC non-backlit hour Counter with lithium battery and 8-digit LCD display. 4 timing ranges - 99999.99 hours, 99,999.59 hours, 999,999.9 seconds and 9,999 hours 59minutes 59 seconds. Reset on panel or external with inhibition option.
- 8mm Digit height
- 24 x 48 hours
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
| No. of Digits / Alpha | 8 |
|---|---|
| Supply Voltage Min | 10V |
| Panel Cutout Height | 22.2mm |
| Operating Temperature Min | - |
| Product Range | - |
| Digit Height | - |
|---|---|
| Supply Voltage Max | 260V |
| Panel Cutout Width | 45mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 87622162
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
