Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 970 231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M9528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.470 |
Price for:Each
Minimum: 1
Multiple: 1
$265.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
6
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 88 970 231
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
