Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88827103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60W2064 |
| Product Range | MUR3 Series |
| Your Part Number | |
| Technical Datasheet |
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.430 |
Price for:Each
Minimum: 1
Multiple: 1
$137.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88827103Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60W2064 |
| Product Range | MUR3 Series |
| Technical Datasheet | |
| Product Range | MUR3 Series |
| Timer Functions | Multifunction |
| Time Min | 0.1s |
| Time Max | 100h |
| No. of Timing Ranges | 7Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 88827103 is a DIN rail 17.5mm 8A Multi-function Relay with screw terminals featuring multi-range and multi-voltage functions. It includes screw or spring terminals and LED status indicator (relay version) and it has time range of 0.1s to 100hours. It is 3-wire PNP sensor compatible and there is a possibility of external load connection in parallel to the control input. This MUR3 series relay supports A/Ac/At/B/Bw/C/D/Di/H/Ht functions.
- 3-wire PNP sensor compatible
- Multi-range and voltage
- LED status indicator
- Possibility of external load connection in parallel to the control input
- ±0.5% Repetition accuracy with constant parameters (IEC/EN 61812-1)
- ±0.05%/°C Drift temperature
- ±0.2%/V Drift voltage
- 30ms Minimum pulse duration typically (relay version)
Applications
Automation & Process Control
Technical Specifications
| Product Range | MUR3 Series |
|---|---|
| Time Min | 0.1s |
| No. of Timing Ranges | 7Ranges |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| SVHC | Lead (21-Jan-2025) |
Alternatives for 88827103
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
