Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88827105Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60W2065 |
| Product Range | MUR1 Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.320 |
Price for:Each
Minimum: 1
Multiple: 1
$137.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88827105Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60W2065 |
| Product Range | MUR1 Series |
| Technical Datasheet | |
| Product Range | MUR1 Series |
| Timer Functions | Multifunction |
| Time Min | 0.1s |
| Time Max | 100h |
| No. of Timing Ranges | 7Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| SVHC | Lead (21-Jan-2025) |
Product Overview
88827105 is a MUR1, multifunction analog timer.
- DIN rail mounting
- 1s to 100h timing
- 1 changeover relay output
- 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
- Screw terminal connection
- Multi-voltage and multi range timer
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
- 17.5mm casing width
Technical Specifications
| Product Range | MUR1 Series |
|---|---|
| Time Min | 0.1s |
| No. of Timing Ranges | 7Ranges |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Screw Terminals |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| SVHC | Lead (21-Jan-2025) |
Alternatives for 88827105
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
