Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88970109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K0477
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $241.840 |
Price for:Each
Minimum: 1
Multiple: 1
$241.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88970109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K0477
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMillenium 3
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
88970109 is an USB programming cable for use with Millenium 3 logic controllers.
- 9.8ft cable length
- Black color
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead
Connector Type B
Millenium 3
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for 88970109
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
