Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No99774608Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AP4800
Product RangeCIM56x29 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.000 |
| 5+ | $62.840 |
| 10+ | $55.190 |
| 25+ | $52.280 |
| 50+ | $48.290 |
| 100+ | $44.400 |
| 250+ | $40.920 |
Price for:Each
Minimum: 1
Multiple: 1
$67.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No99774608Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AP4800
Product RangeCIM56x29 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min195.5VAC
Supply Voltage Max253VAC
Panel Cutout Height25.7mm
Panel Cutout Width50.8mm
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeCIM56x29 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
195.5VAC
Panel Cutout Height
25.7mm
Operating Temperature Min
-5°C
Product Range
CIM56x29 Series
Digit Height
4mm
Supply Voltage Max
253VAC
Panel Cutout Width
50.8mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
