Print Page
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $246.380 |
Price for:Each
Minimum: 1
Multiple: 1
$246.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | DUR110ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 16F4134 |
| Product Range | UR Series |
| Technical Datasheet | |
| Product Range | UR Series |
| Contact Configuration | SPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Supply Voltage Max | 110VAC |
| Power Consumption | 3.5VA |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DUR110A is a DIN rail-mount Voltage Monitoring Relay with AgCdO contact, SPDT contact configuration and quick-connect terminals.
- Adjustable threshold
- LED relay status indicator
- 10A AC resistive and 8A DC inductive Maximum loading
- 2200VA Relay maximum power rating
- ±0.5% at a constant ambient Repetition accuracy
- 100ms on make and 200ms on break Response time
- 30 x 10⁶ operations Mechanical life
- 2 x 10⁵ operations Electrical life (at 2400VA)
Applications
Industrial
Technical Specifications
| Product Range | UR Series |
|---|---|
| Contact Current | 10A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Power Consumption | 3.5VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Supply Voltage Max | 110VAC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

